Bahco 485 Claw Hammer 600g 308mm Steel Handle Magnetic Nail Holder

MPN
485
Brand
Bahco
EAN-13
7311518005153
Order Code
01-4284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Bahco 485 Claw Hammer is a high-quality hand tool weighing 600 g and measuring 308 mm in length. Manufactured by Bahco, it features a robust design for driving and removing nails efficiently. It's ideal for carpentry and general construction tasks.
Type Claw Hammers
Weight 600g
Handle Material Steel
Head Material Steel
Length 308mm

Reviews

Be the first to submit a review

Trustpilot