Bahco 484F-1250 Club Hammer 1250g 260mm DIN 6475 1pc

Image Representative of Range

Bahco 484F-1250 Club Hammer 1250g 260mm DIN 6475 1pc

MPN
484F-1250
Brand
Bahco
EAN-13
7314150442034
Order Code
01-4283
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bahco produces the 484F-1250 club hammer, which weighs 1250 grams and measures 260 mm. This handheld tool, designed to meet DIN 6475 standards, is ideal for heavy-duty tasks. It is commonly used for driving chisels and masonry nails in construction work.
Type Club Hammers
Weight 1250g
Handle Material Fibreglass
Head Material Metal
DIN Standard DIN 6475
Length 260mm

Reviews

Be the first to submit a review

Trustpilot