Bahco 481F-500 Ball-peen Hammer 590g 300mm DIN 1071 1pc

MPN
481F-500
Brand
Bahco
EAN-13
7314150442119
Order Code
01-4281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bahco 481F-500 Ball-peen hammer is a durable hand tool weighing 590 grams with a length of 300 mm. Complying with DIN 1071, it is ideal for shaping metal surfaces and rounding off edges. This handheld tool is commonly used in metalwork applications.
Type Ball Pein Hammer
Weight 590g
Head Material Metal
DIN Standard DIN 1071
Length 300mm

Reviews

Be the first to submit a review

Trustpilot