Bahco 481F-300 Ball-Peen Hammer 360g 300mm DIN1071 1pc

MPN
481F-300
Brand
Bahco
EAN-13
7314150442096
Order Code
01-4279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco's 481F-300 ball-peen hammer is a 360 g handheld tool measuring 300 mm, designed according to DIN 1071 standards. This durable hammer is suitable for shaping metal and setting rivets, making it ideal for metalworking applications. The high-quality Bahco design ensures reliability and efficiency in various hand tool tasks.
Type Ball Pein Hammer
Weight 360g
Head Material Metal
DIN Standard DIN 1071
Length 300mm

Reviews

Be the first to submit a review

Trustpilot