Bahco 481-500 Ball-peen Hammer 620g 300mm First-Class Ash Grip

MPN
481-500
Brand
Bahco
EAN-13
7311518005078
Order Code
01-4277
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.15 £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Bahco, the 481-500 Ball-peen hammer weighs 620 g and measures 300 mm, making it an effective handheld tool. This durable hand tool is ideal for shaping metal and peening rivets. It is suited for various metalworking tasks due to its sturdy construction.
Type Ball Pein Hammer
Weight 620g
Handle Material Ash
Head Material Metal
Length 300mm

Reviews

Be the first to submit a review

Trustpilot