Bahco 4750PTB65 Universal Tool Box Empty 650x285x300mm For All Users

MPN
4750PTB65
Brand
Bahco
EAN-13
7314150345809
Order Code
01-4276
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/07/2026

The Bahco 4750PTB65 tool box is a universal, empty storage solution measuring 650 x 285 x 300 mm. Designed for electrical contractors, trades persons, DIYers, and engineers, it provides ample space for organizing tools. This durable tool box is suitable for various professional and personal applications.
Type Tool box (empty)
Height 285mm
Length 300mm
Width 650mm
Colour Black
Material Plastic
Car phone holder features thermally resistive
Dim (W x H x D) 650 x 285 x 300 mm
Factory colour Black/orange
Weight 3100g

Reviews

Be the first to submit a review

Trustpilot