Bahco 4750PTB50 Toolbox Durable Polypropylene Lockable 120/130 kg Capacity

MPN
4750PTB50
Brand
Bahco
EAN-13
7314150275007
Order Code
01-4274
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bahco 4750PTB50 tool box, made of durable polypropylene, is ideal for organising and transporting tools. Designed as an empty storage solution, it allows for customisation according to individual needs. Typically used by professionals for tool storage and easy portability.
Type Tool box (empty)
Dim (L x W x H) 500 x 270 x 295 mm
Height 295mm
Length 500mm
Material Polypropylene
Max. load Capacity 20kg
Volume 27l
Weight 2.44kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot