Bahco 4750FB5A Tool Bag Empty Universal For Electrical & DIY W273xH50xD168mm

MPN
4750FB5A
Brand
Bahco
EAN-13
7314150277704
Order Code
01-4271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.63 £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco 4750FB5A is a universal tool bag designed for durability and convenience with dimensions of 273 x 50 x 168 mm. It is an ideal storage solution for electrical contractors, tradespeople, DIYers, and engineers. This empty tool bag offers ample space for organising various tools efficiently.
Type Tool bag (empty)
Height 50mm
Width 273mm
Depth 168mm
Dim (W x H x D) 273 x 50 x 168 mm
Factory colour Black/orange
Max. load Capacity 3kg
Weight 375g

Reviews

Be the first to submit a review

Trustpilot