Bahco 4750FB1-19A Tool Bag 470x230x355mm Polyester Padded Strap

MPN
4750FB1-19A
Brand
Bahco
EAN-13
7314150277612
Order Code
01-4268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £92.53 £55.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bahco's 4750FB1-19A is a tool bag designed for efficient tool storage, measuring 470 x 230 x 355 mm. This empty tool bag is ideal for organizing and transporting a variety of tools securely and easily. Its robust construction makes it suitable for professionals who need a durable and reliable solution for their equipment storage needs.
Type Tool bag (empty)
Dim (L x W x H) 470 x 230 x 355 mm
Height 355mm
Length 470mm
Weight 3279g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot