Bahco 466-600-M Spirit Level 0.6m with Magnet Accuracy 0.5mm/m

Image Representative of Range

Bahco 466-600-M Spirit Level 0.6m with Magnet Accuracy 0.5mm/m

MPN
466-600-M
Brand
Bahco
EAN-13
7314150128365
Order Code
01-4265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 466-600-M Spirit level measures 0.6 metres with a precision of 0.5 millimetres per metre. It includes a magnet for stability and accuracy in measurements. This tool is ideal for builders and carpenters ensuring precise alignment in construction projects.
Type Spirit Level
Level accuracy 0.5mm/m
Material Aluminium
Reading range 0.6m
Weight 700g

Reviews

Be the first to submit a review

Trustpilot