Bahco 4559-18 Bolt Cutters 430mm (18in)

MPN
4559-18
Brand
Bahco
EAN-13
7314150024513
Order Code
95-1309
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    430mm 600mm 750mm 900mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £68.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Bolt Cutters are forged from precision high-grade steel and have no protruding parts to get damaged or deformed. They are anti-corrosion treated and have a black finish.

The bolt cutters have jaws that can be easily adjusted via a simple patented system. They provide high cutting power, even at the start of the cut. They allow good accessibilty in confined spaces and have comfortable handles.

The Bahco 4559-18 Bolt Cutters have the following specifications:

Length: 430mm (18in)
Max. cutting capacity: 8mm.
Weight: 1.99kg.


Type Bolt Cutters
Overall Length 430mm

Reviews

Be the first to submit a review

Trustpilot