Bahco 4515-SET-19 HSS-R Twist Drill Bit Set 19-Piece Precision DIN 338

MPN
4515-SET-19
Brand
Bahco
EAN-13
7314150394449
Order Code
01-4251
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.41 £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bahco 4515-SET-19 is a twist drill bit set featuring 19 high-speed steel drill bits ranging from 1 mm to 10 mm. This set conforms to DIN 338 standards and is ideal for drilling in metal and sheet metal. It is commonly used in machining and metalworking applications.
Type Twist drill bit set
Number of Pieces 19
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot