Bahco 424P-25 Bevel Edge Chisel 25mm (1in)

MPN
424P-25
Brand
Bahco
EAN-13
7311518238407
Order Code
95-1269
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £18.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco 424 Series Bevel Edge Chisels are durable multi-purpose chisels which have been developed to achieve a high standard of performance. Manufactured from hardened and tempered steel with a precision ground blade for maximum sharpness and long-lasting performance. The specially designed 2-component handle, maximises control and comfort in use. The blades are honed ready-to-use.

Includes protective holster.

Size: 25mm.


Type Bevel edged chisel
Blade Width 25mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot