Bahco 414-25 414 Bevel Edge Chisel 25mm (1in)

MPN
414-25
Brand
Bahco
EAN-13
7311518238223
Order Code
95-1252
Country of Origin
Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bahco Series 414 Bevel Edge Chisels are a durable multipurpose chisel, which has been developed to achieve a high standard of performance.

Manufactured from hardened and tempered steel with a precision ground blade for maximum sharpness and long-lasting performance.

Polypropylene handle and with a protective holster included

Type: bevel edge.

Size: 25mm.


Type Bevel edged chisel
Blade Width 25mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot