Bahco 4-187-05-2-0 Extra Slim Taper Sawfile 125mm (5in)

MPN
4-187-05-2-0
Brand
Bahco
EAN-13
7311518318598
Order Code
95-1769
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Triangular, with edges tapering towards the point.
Surfaces and edges single cut.

For sharpening all types of saw with fine cross toothing.

Second cut.

Width figures indicate the largest width of the file section.

Size: 5in.
Type: extra slim taper saw file.


Type File
CutType Fine
Length 125mm
Shape Triangular
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot