Bahco 4-187-04-2-0 Extra Slim Taper Sawfile 100mm (4in)

MPN
4-187-04-2-0
Brand
Bahco
EAN-13
7311518021269
Order Code
95-1768
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 125mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Triangular, with edges tapering towards the point.
Surfaces and edges single cut.

For sharpening all types of saw with fine cross toothing.

Second cut.

Size: 4in.
Type: extra slim taper saw file.


Type File
CutType Fine
Length 100mm
Shape Triangular
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot