Bahco 4-186-04-2-0 Slim Taper Saw File 100mm (4in)

MPN
4-186-04-2-0
Brand
Bahco
EAN-13
7311518318390
Order Code
95-2152
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 125mm 150mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Slim Taper Saw File, has a triangular shape with edges tapering toward the point. The surfaces and edges single cut. For sharpening all types of saws with fine cross toothing.

Available only in second cut.

Size: 150mm (6in).

Size 100mm (4in).
Side: 1/4in.
Type: slim taper saw file.


Type File
CutType Fine
Length 100mm
Shape Triangular
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot