Bahco 4-183-06-2-0 Taper Saw File 150mm (6in)

MPN
4-183-06-2-0
Brand
Bahco
EAN-13
7311518021139
Order Code
95-2234
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Taper Saw File has a triangular shape, with edges tapering towards the point. The surfaces and edges are single cut. For sharpening saws with cross toothing at a 60° angle. It is also tanged.

Available only in second cut.

Size 150mm (6in).
Side: 15/32in.


Type File
Length 150mm
Shape Triangular
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot