Bahco 3625W-35 Soft Face Hammer Rubber Nylon Heads 300 mm

MPN
3625W-35
Brand
Bahco
EAN-13
7314150120420
Order Code
01-4181
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Bahco manufactures the 3625W-35 soft face hammer, known for its 300 mm handle length and single-piece construction. This hand tool is designed to minimise surface damage while striking delicate materials. It is ideal for assembly work, maintenance, and fitting tasks.
Type Soft Face Hammer
Weight 490g
Handle Material Wood
Head Material Rubber
Length 300mm

Reviews

Be the first to submit a review

Trustpilot