Bahco 3625PU-60 Soft-face Hammer Kickback-free Spark-free Slip-proof Grip

MPN
3625PU-60
Brand
Bahco
EAN-13
7311518276133
Order Code
01-4176
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.10 £32.43
10+ £31.29
50+ £31.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bahco manufactures the 3625PU-60 soft-face hammer, which is kickback-free and weighs 1270 grams. This handheld tool is ideal for tasks requiring gentle, controlled impact. Common applications include assembly, maintenance, and repair work where surface protection is crucial.
Type Soft Face Hammer
Weight 1270g
Handle Material Steel
Head Material Steel
Length 365mm

Reviews

Be the first to submit a review

Trustpilot