Bahco 302 Fret Saw Frame (300mm)

MPN
302
Brand
Bahco
EAN-13
7311518013349
Order Code
86-6546
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Bahco 302, 130mm Fret Saw allows a maximum cutting depth of 300mm (12in.) enabling work into the centre of a 600mm (24in.) workpiece.


  • Frame manufactured from flat, plated steel
  • Wooden beech handle with orange lacquer
  • Supplied fitted with a wood working blade
  • Cutting depth: 300mm / 12in.
  • Bahco type 302
Type Fretsaw
Length 130mm
Blade Type Wood

Reviews

Be the first to submit a review

Trustpilot