Bahco 2678 G-200 Combination Pliers 200mm (8in)

MPN
2678 G-200
Brand
Bahco
EAN-13
7314150116171
Order Code
95-1689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.16 £18.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Combination Pliers used for both holding and cutting. The jaws are slimmer than standard products, have smoothly rounded contours to provide maximum accessibility and have a phosphated and anti-rust protected finish.

The handles of these pliers are designed to allow the vast majority of users to apply the greatest possible force with the least amount of effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand.

These Bahco Combination Pliers have the following specification:

Length: 200mm (8in).
Jaw Length: 43mm.
Cutting ;Capacity: ;Piano: ;1.5mm, Hard: ;2.5mm.
Weight: 302g.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot