2678G Combination Pliers 160mm (6.1/4in)

Bahco Brand: Bahco

Bahco Combination Pliers used for both holding and cutting. The jaws are slimmer than standard products, have smoothly rounded contours to provide maximum accessibility and have a phosphated and anti-rust protected finish.

The handles of these pliers are designed to allow the vast majority of users to apply the greatest possible force with the least amount of effort by combining hard polypropylene for the core and a softer elastomer for the surface. This combination of materials provides a firm, non-slip grip for the hand.

These Bahco Combination Pliers have the following specification:

Length: 160mm (6.1/4in).
Jaw Length: 35mm.
Cutting ;Capacity: ;Piano: 1.3mm, Hard: 1.7mm.
Weight: 196g.

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Bahco 2678 G-160 Combination Pliers 160mm (6.1/4in)
Bahco 2678 G-160 Combination Pliers 160mm (6.1/4in)
Standard range
Order code: 95-1687
MPN: 2678 G-160

Despatched within 4 working days - 5 in stock
1+ £16.27
Price per unit Ex VAT
Combination Pliers No No Yes
Bahco 2678 G-180 Combination Pliers 180mm (7in)
Bahco 2678 G-180 Combination Pliers 180mm (7in)
Standard range
Order code: 95-1688
MPN: 2678 G-180

Despatched within 4 working days - 20 in stock
1+ £17.14
Price per unit Ex VAT
Combination Pliers No No Yes
Bahco 2678 G-200 Combination Pliers 200mm (8in)
Bahco 2678 G-200 Combination Pliers 200mm (8in)
Standard range
Order code: 95-1689
MPN: 2678 G-200

Despatched within 4 working days - 5 in stock
1+ £18.62
Price per unit Ex VAT
Combination Pliers No No Yes

Trustpilot