Bahco 2648 A Electrician Side Cutter 125 mm 1pc Durable Tool

Image Representative of Range

Bahco 2648 A Electrician Side Cutter 125 mm 1pc Durable Tool

MPN
2648 A
Brand
Bahco
EAN-13
7314151304720
Order Code
01-4155
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £98.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bahco 2648 A Electrician Side Cutter measures 125 mm and is designed for precision cutting. Manufactured by Bahco, it features high-quality materials for durable and reliable performance. Ideal for electricians, this cutter is used for efficiently trimming cables and wires.
Type Side cutter
ESD Safe No
Length 125mm
VDE Safe No
Range of use Electrician
Weight 88g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot