Bahco 2646 M Electrician Side Cutter 108 mm Precision Cutting Tool

MPN
2646 M
Brand
Bahco
EAN-13
7314151487928
Order Code
01-4152
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £77.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bahco 2646 M is a robust option for electricians, featuring a precision design for efficient cutting. This 108 mm side cutter is ideal for trimming cables in electrical projects. Its compact size allows for easy manoeuvrability in tight spaces.
Type Side cutter
ESD Safe No
Length 108mm
VDE Safe No
Range of use Electrician
Weight 44g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot