Bahco 2646 A Electrician Side Cutter 110 mm Durable Precision Tool

Image Representative of Range

Bahco 2646 A Electrician Side Cutter 110 mm Durable Precision Tool

MPN
2646 A
Brand
Bahco
EAN-13
7314151304645
Order Code
01-4151
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £77.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Bahco 2646 A is a compact 110 mm side cutter ideal for electrical work. This precision tool features a cable cutter design for efficient cutting of wires. It is typically used by electricians and DIY enthusiasts for managing electrical installations.
Type Side cutter
ESD Safe No
Length 110mm
VDE Safe No
Range of use Electrician
Weight 46g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot