Bahco 2535F1 Magnetic Lifter Ø10mm 535mm Blade 1kg Neodymium Magnet

MPN
2535F1
Brand
Bahco
EAN-13
7314151064495
Order Code
01-4140
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bahco's magnetic lifter features a 10 mm diameter and a 413 mm blade, measuring 535 mm in total length. It is ideal for lifting and retrieving ferrous items in tight or hard-to-reach spaces. This tool is useful for mechanics and engineers needing precise magnetic lifting capabilities.
Type Magnetic pick up tool
Length (Ø x L) 10 mm x 535 mm
(Ø) 10mm
Weight 0.18kg
Width 35mm

Reviews

Be the first to submit a review

Trustpilot