Bahco 2500-22-XT-Hardpoint Handsaw 550mm (22in) 9 TPI

MPN
2500-22-XT-HP
Brand
Bahco
EAN-13
7311518140922
Order Code
95-1178
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £35.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bahco XT Hardpoint Handsaw has a thicker blade than conventional handsaws and hardpoint teeth with patented XT tooth geometry give significantly faster cutting performance both across and along the grain.

The handle is placed lower on the blade giving an even distribution of power along the toothline.

Blade Length: 550mm (22in).
Teeth: 9 TPI.


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot