Bahco 244P-22-XT Blue XT Handsaw 22in 9 TPI

MPN
244P-22-XT-HP
Brand
Bahco
EAN-13
7314150269587
Order Code
95-1175
Country of Origin
Sweden
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Bahco 244P-22-XT Blue XT Handsaw is suitable for cutting coarse or thick wood materials. It has unique XT-toothing and hardpoint teeth for long-lasting sharpness. It has two sets of teeth that work in conjunction with each other, one set cuts and the second set clears with each stroke.

In addition, the blade has a low friction, anti corrosion blue coating. This is a powder coating is magnetically bonded to the blade and teeth, leaving it rust proof and easy to use. The saw's screwed, 2-component handle can be used as an approximate 45° and 90° marking guide and increases user comfort.

Specification

Length: 550mm (22in).
Blade thickness: 1.03mm.
Teeth: 9 TPI.


Type Saw
Length 550mm

Reviews

Be the first to submit a review

Trustpilot