Bahco 244-20 Laminator Handsaw 500mm (20in) 8 TPI

MPN
244-20-LAM
Brand
Bahco
EAN-13
7311518330347
Order Code
95-1171
Country of Origin
Sweden
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £15.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bahco 244-20 Laminator Handsaw is perfect for cutting medium thick materials, such as laminate and wood flooring. It has a thicker blade for increased stability and precision with universal toothing, hardpoint teeth for long lasting sharpness. It is fitted with a screwed 2-component handle that can be used for approximate 45° and 90° marking guide.

Specification

Length: 500mm (20in).
Teeth: 8 TPI.


Type Saw
Length 500mm

Reviews

Be the first to submit a review

Trustpilot