Bahco 2427 S-160 2427S ERGO™ Insulated Bent Nose Pliers 160mm (6.1/4in)

MPN
2427 S-160
Brand
Bahco
EAN-13
7314150447008
Order Code
97-7048
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Bahco ERGO™ Insulated Bent Nose Pliers have half-round serrated jaws for gripping flat and round material. The hardened cutting edges are suitable for cutting soft and hard wire. Made from high-performance alloy steel with a phosphate finish and anti-corrosion treated. Fitted with two-component ERGO™ insulated handles (thermoplastic surface on a tough polypropylene base) to provide superior grip.

Suitable for working on live equipment up to 1,000V in compliance with IEC 60900. Every tool is tested at 10,000V for 10 seconds at the end of the manufacturing process. Developed according to the scientific ERGO™ process.

Conform to ISO 5745, IEC 60900 standards.

Specification:

Length: 160mm (6.1/4in)
Cutting Capacity: Copper 2.5-3mm, Iron 1.4mm, Iron Alloy 1.6mm


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot