Bahco 2427 GC-160IP ERGO Round Nose Pliers 160mm 60° Angled Rust-Proof

MPN
2427 GC-160IP
Brand
Bahco
EAN-13
7314150102051
Order Code
01-4131
Country of Origin
Spain
View Full Product Range (5)

Discontinued


Bahco 2427 GC-160IP round nose pliers are designed for precision tasks and intricate wire work. Measuring 160 mm, they are ideal for jewellery making and electronic repairs. These pliers are durable and crafted for reliable performance.
Type Round nose pliers
Dim (L x W) 160 mm x 17 mm
Length 160mm
Weight 0.113kg
Width 17mm

Trustpilot