Bahco 2101S-160 Insulated Side Cutting Pliers 160mm

MPN
2101S-160
Brand
Bahco
EAN-13
7314150106608
Order Code
95-1747
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.89 £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Bahco Insulated side cutting pliers have progressive edges, the cutting radius progresses along the edge in order to cut hard material like piano wire close to the joint and soft materials like copper and plastic insulated wire at the tip.

Has a screw joint that provides excellent running and accurate alignment of the cutting edges. The distance from the joint to the centre of the cutting edges is reduced, giving greater leverage and increased cutting capacity.

Have a black, anti-corrosion treated finish made from high performance alloy steel, and have plastic injected handles. Induction hardened cutting edges, and round shaped jaws give improved accessibility in confined spaces.

Conform to ISO 5749, and IEC 60900 standards.

Size: 160mm (6 1/4 in)
Cutting capacity: piano wire 1.8mm.


Type Diagonal Cutter
ESD Safe No
Length 160mm
VDE Safe No

Reviews

Be the first to submit a review

Trustpilot