2101S Insulated Side Cutting Pliers 140mm

Bahco Brand: Bahco

Bahco Insulated side cutting pliers have progressive edges, the cutting radius progresses along the edge in order to cut hard material like piano wire close to the joint and soft materials like copper and plastic insulated wire at the tip.

Has a screw joint that provides excellent running and accurate alignment of the cutting edges. The distance from the joint to the centre of the cutting edges is reduced, giving greater leverage and increased cutting capacity.

Have a black, anti-corrosion treated finish made from high performance alloy steel, and have plastic injected handles. Induction hardened cutting edges, and round shaped jaws give improved accessibility in confined spaces.

Conform to ISO 5749, and IEC 60900 standards.

Size: 140mm (5 1/2 in)
Cutting capacity: Piano wire 1.6mm.

Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe
Bahco 2101S-140 Insulated Side Cutting Pliers 140mm
Bahco 2101S-140 Insulated Side Cutting Pliers 140mm
Standard range
Order code: 95-1746
MPN: 2101S-140

Despatched within 4 working days - 5 in stock
1+ £28.00
Price per unit Ex VAT
140mm Diagonal Cutter No No
Bahco 2101S-160 Insulated Side Cutting Pliers 160mm
Bahco 2101S-160 Insulated Side Cutting Pliers 160mm
Standard range
Order code: 95-1747
MPN: 2101S-160

Despatched within 2 working days - 5 in stock
1+ £29.00
Price per unit Ex VAT
160mm Diagonal Cutter No No
Bahco 2101S-180 Insulated Side Cutting Pliers 180mm
Bahco 2101S-180 Insulated Side Cutting Pliers 180mm
Standard range
Order code: 95-1748
MPN: 2101S-180

Despatched within 2 working days - 20 in stock
1+ £32.00
Price per unit Ex VAT
180mm Diagonal Cutter No No
Bahco 2101S-200 Insulated Side Cutting Pliers 200mm
Bahco 2101S-200 Insulated Side Cutting Pliers 200mm
Extended range
Order code: 95-1749
MPN: 2101S-200

Available to back orderPlease contact us for lead time
1+ £33.00
Price per unit Ex VAT
Diagonal Cutter No No

Trustpilot