Bahco 2047-1-5.5 Allen Key Durable 1-piece Design

Image Representative of Range

Bahco 2047-1-5.5 Allen Key Durable 1-piece Design

MPN
2047-1-5.5
Brand
Bahco
EAN-13
7314151060473
Order Code
01-4119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.60
10+ £6.15
50+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bahco 2047-1-5.5 is a high-quality, durable Allen key designed for precision fitting in hex socket screws. It features a 5.5 mm hex tip, suitable for a variety of mechanical and assembly applications. This single-piece tool is essential for professional and DIY projects requiring reliable fastening.
Type Allen key
Length 125mm
Weight 21g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot