Bahco 2047-1.2-8 Allen Key 1-Piece Durable Precision Tool

Image Representative of Range

Bahco 2047-1.2-8 Allen Key 1-Piece Durable Precision Tool

MPN
2047-1.2-8
Brand
Bahco
EAN-13
7314151060480
Order Code
01-4117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.14
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bahco 2047-1.2-8 Allen key is a durable hex key designed for tightening and loosening hex socket screws. It is ideal for mechanical, automotive, and general DIY tasks, ensuring precise fit and finish. This single-piece tool features robust construction for long-lasting performance.
Type Allen key
Length 150mm
Weight 37g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot