Bahco 2047-0.8-4 Allen Key 1 Piece Durable and Precise

Image Representative of Range

Bahco 2047-0.8-4 Allen Key 1 Piece Durable and Precise

MPN
2047-0.8-4
Brand
Bahco
EAN-13
7314151060459
Order Code
01-4104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.42
10+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bahco's 2047-0.8-4 Allen key is a durable hex key designed for precision tasks. This single-piece tool is ideal for tightening and loosening hex socket screws. Commonly used in assembly and maintenance tasks, it is a versatile addition to any toolkit.
Type Allen key
Length 100mm
Weight 14g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot