Bahco 2-303-16-2-0 Square Needle File Cut 2 Smooth 160mm (6.2in)

MPN
2-303-16-2-0
Brand
Bahco
EAN-13
7311518020583
Order Code
95-2195
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco 2-303-16-2-0 square needle cut files with surfaces parallel, edges taper to a point.

For fine filing and polishing jobs. Used by engravers, precision engineers, instrument makers, watchmakers and goldsmiths.

Surfaces double cut.

Size: 16cm.
Cut: 2 (smooth)
Type: square needle.


Type Needle file
CutType Smooth
Shape Square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot