Bahco 1497MBF550 Tool Box Empty Metal Black/Orange 1pc

MPN
1497MBF550
Brand
Bahco
EAN-13
7314150321407
Order Code
01-3985
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bahco 1497MBF550 tool box is an empty metal storage solution in black and orange. This tool box is ideal for organising and securely storing various tools. It is a versatile choice for professionals seeking durable and efficient tool storage.
Type Tool box (empty)
Depth 200mm
Dim (W x H x D) 530 x 200 x 200 mm
Factory colour Black/orange
Height 200mm
Material Metal
Weight 4.58kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot