Bahco 1-476-04-3-2 ERGO™ File Set 6 Piece 100mm (4in)

MPN
1-476-04-3-2
Brand
Bahco
EAN-13
7311518010928
Order Code
95-1138
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Bahco ERGO™ File Set is perfect for fine filing and polishing jobs. The handle has been developed according to the scientific ERGO™ process. Supplied in a snap-shut plastic wallet with hanging hole.

Contains one of each handled file: hand, warding, square, three-square, half-round and round.

Specification

Type of Cut: 3 Smooth
Blade Length: 100mm


Type File set
CutType Warding
Length 100mm
Shape Various

Reviews

Be the first to submit a review

Trustpilot