Bahco 1-230-04-1-0 Round Bastard Cut File 100mm (4in)

MPN
1-230-04-1-0
Brand
Bahco
EAN-13
7311518020248
Order Code
95-1994
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm 200mm 250mm 300mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bahco Round files are used for filing circular openings or concave surfaces. Tapered towards the point, 4in and 6in files are fully pointed, whilst 8in and longer are semi-pointed. All double cut.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 100mm (4in)
Cut: round bastard.
Tanged.


Type File
CutType Bastard
Length 100mm
Shape Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot