Bahco 1-210-08-2-2 Handled Half-Round Second Cut File 200mm (8in)

MPN
1-210-08-2-2
Brand
Bahco
EAN-13
7311518000479
Order Code
95-1809
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bahco Handled Half-Round Cut File with a ERGO™ handle is a tapered half round file with cross section which allows use on convex and concave surfaces, suitable for deburring work. The edges and surfaces are tapered towards the point. 8in file are semi-pointed. Double cut.

Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Bahco Handled Half-Round Second Cut File 1-210-08-2-2

Size: 200mm (8in).
Cut: Half-Round Second Cut.


Type File
CutType Bastard
Length 200mm
Shape Half Round
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot