Handled Half-Round Bastard Cut File 1-210-08-1-2 200mm (8in)

Bahco Brand: Bahco

Bahco Handled Half-Round Cut File with a ERGO™ handle is a tapered half round file with cross section which allows use on convex and concave surfaces, suitable for deburring work. The edges and surfaces are tapered towards the point. 8in file are semi-pointed. Double cut.

Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Bahco Handled Half-Round Bastard Cut File 1-210-08-1-2

Size: 200mm (8in).
Cut: Half-Round Bastard.

Description Image Product Buy Pricing (Ex VAT) Type CutType Length Shape Number of Pieces
Bahco 1-210-08-1-2 Handled Half-Round Bastard Cut File 200mm (8in)
Bahco 1-210-08-1-2 Handled Half-Round Bastard Cut File 200mm (8in)
Standard range
Order code: 95-1808
MPN: 1-210-08-1-2

Despatched within 2 working days - 4 in stock
1+ £14.10
Price per unit Ex VAT
File Bastard 200mm Half Round 1
Bahco 1-210-08-2-2 Handled Half-Round Second Cut File 200mm (8in)
Bahco 1-210-08-2-2 Handled Half-Round Second Cut File 200mm (8in)
Standard range
Order code: 95-1809
MPN: 1-210-08-2-2

Despatched within 2 working days - 50 in stock
1+ £10.44
Price per unit Ex VAT
File Bastard 200mm Half Round 1

Trustpilot