Bahco 1-170-10-2-0 Three-Square Second Cut File 250mm (10in)

MPN
1-170-10-2-0
Brand
Bahco
EAN-13
7311518020033
Order Code
95-2260
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm 250mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.27 £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

For filing internal acute angles and cleaning out square corners.

Double cut teeth with sharp edges.

Size 250mm (10in)
Cut: three-square second.
Tanged.


Type File
Length 250mm
Shape 3 square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot