Bahco 1-170-08-2-2 Handled Three-Square Second Cut File 200mm (8in)

MPN
1-170-08-2-2
Brand
Bahco
EAN-13
7311518003722
Order Code
95-1845
Country of Origin
Portugal
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bahco Handled Three-Square Second Cut File 1-170 with an ERGO™ handle. These three-square files are ideal for deburring and filing angles and internal corners. Also for filing of holes and large fillets as well as concave surfaces.

Its tapered surfaces make it well suited for flat filing. It has an equilateral triangle, tapered shape towards the point, and double cut surfaces. The two component handle gives comfort and control during use. It also incorporates a handy hanging slot.

Size: 200mm (8in).
Cut: Second Cut.


Type Bastard-Cut File
CutType Bastard
Length 200mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot