Bahco 1-160-08-2-2 Handled Square Second Cut File 200mm (8in)

MPN
1-160-08-2-2
Brand
Bahco
EAN-13
7311518003692
Order Code
95-2194
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.19 £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Handled square files with double cut teeth for filing slots, keyways, grooves, rectangular holes, internal corners and for fine-adjustment of cutting tools. The bi-material handle gives comfort and control during use. It also incorporates a handy hanging slot.

Slightly tapered towards tip for surface filing.

Second Cut: approx. 36 teeth per 25mm (Medium).


Type File
CutType Fine
Length 200mm
Shape Square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot