Bahco 1-160-06-2-2 Handled Square Second Cut File 150mm (6in)

MPN
1-160-06-2-2
Brand
Bahco
EAN-13
7311518003685
Order Code
95-2193
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Handled square files with double cut teeth for filing slots, keyways, grooves, rectangular holes, internal corners and for fine-adjustment of cutting tools. The bi-material handle gives comfort and control during use. It also incorporates a handy hanging slot.

Slightly tapered towards tip for surface filing.

Ideal for filing grooves, rectangular holes, internal corners and fine adjustment of cutting tools. 6 inch square handled second cut file.


Type File
CutType Fine
Length 150mm
Shape Square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot