Bahco 1-143-12-1-0 Millsaw Bastard Single Cut File 300mm (12in)

MPN
1-143-12-1-0
Brand
Bahco
EAN-13
7311518019723
Order Code
95-2237
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    200mm 250mm 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Millsaw files have parallel surfaces with the edges tapering toward the point. Surfaces and edges are single cut - commonly referred to as mill bastard.

This type of file is suitable both as an engineering file and a sharpening file. It is useful for filing where a smooth finish is important. Also good for polishing and deburring work in lathes. This file is also widely applicable for sharpening tools and implements such as spades, shovels, hoes, scrapers, etc.

Bastard Cut

Approx. 14 teeth per 10mm
Size 300mm (12in)
Tanged


Type File
CutType Bastard
Length 300mm
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot