Bahco 1-110-10-1-0 Flat Bastard File 250mm (10in)

MPN
1-110-10-1-0
Brand
Bahco
EAN-13
7311518019419
Order Code
95-1783
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Bahco Flat files do the same jobs as hand files but are sometimes preferred because the tapered shape enables the user to reach into angles and corners more easily.

Slightly tapered in width and thickness. Suitable for general work on iron and steel. Double cut on both sides and single cut on both edges.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 250mm (10in)
Cut: flat bastard.
Tanged.


Type File
CutType Bastard
Length 250mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot