Bahco 1-100-08-1-2 Handled Hand Bastard Cut File 200mm (8in)

MPN
1-100-08-1-2
Brand
Bahco
EAN-13
7311518000264
Order Code
95-1830
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Bahco Handled Hand Cut File 1-100 with a soft grip ERGO™ handle are perfect for filing flat surfaces, sharp corners and shoulders as well as for deburring. A double cut file may also be used for work on high-alloy tool steels. Also useful for the sharpening of heavy implements. High removal rate.

Edges and surfaces parallel. Surfaces double cut, one edge uncut, one edge single cut.

Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size: 200mm (8in)
Cut: hand bastard
With ergo-grip handle.


Type File
CutType Bastard
Length 200mm
Shape Flat
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot